JCC20DRST

Heilind Number:SULJCC20DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRST
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRST

Detailed Description

Introducing the SKU JCC20DRST, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it offers efficient power transmission. The threaded mount type and thru-hole termination method provide secure and stable installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and resistance to corrosion. Designed for versatility, it has two rows with a total of 40 positions, each with a loop bellow contact type for optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a low-profile connector height of .61in and compact width of 9.4mm, it saves space on the PCB while delivering high performance. Trust in the JCC20DRST for your connectivity needs in aerospace, defense, and other critical industries.