JCC20DRTH

Heilind Number:SULJCC20DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRTH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRTH

Detailed Description

Introducing the JCC20DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it provides precise alignment on the PCB. The connector has a straight orientation, with two rows and 40 positions, making it suitable for various board-to-board connections. Its operating temperature range of -65 to 150°C ensures performance in extreme environments. The termination method is through-hole, with a tail length of 5.08mm, facilitating easy installation. The termination plating is matte tin, further enhancing durability. This connector is ideal for applications in aerospace, defense, and other high-reliability industries. Upgrade your connectivity solutions with the JCC20DRTH.