JCC20DRTI

Heilind Number:SULJCC20DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRTI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRTI

Detailed Description

This high-performance female PCB connector, with SKU JCC20DRTI, features a durable construction of PA9T and Beryllium Copper, making it ideal for demanding industrial applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The threaded mount type and through-hole termination method guarantee secure and stable connections. Featuring two rows of 40 gold-plated contacts with a pitch of 2.54mm, it offers high-density connectivity. The contact material's full bellow design and orientation of straight ensure efficient signal transmission. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh environments. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained PCB layouts. Compliant with high-reliability standards, this connector is a vital component for mission-critical systems.