| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC20DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC20DRTS |
JCC20DRTS
| Heilind Number: | SULJCC20DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC20DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC20DRTS, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it is suitable for power and data connectivity. The two-row, 40-position design with a pitch of 2.54mm offers ample connectivity options. The straight orientation and side-hole mount make installation easy and efficient. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees durability and longevity. Perfect for use in aerospace, military, and industrial settings, the JCC20DRTS is a top choice for high-reliability applications.

