JCC20DRXI

Heilind Number:SULJCC20DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRXI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRXI

Detailed Description

The JCC20DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With 40 positions arranged in 2 rows on a 2.54mm pitch, it offers ample connectivity options. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and straight orientation make installation easy, while the matte tin termination plating ensures durability. With a compact size of 10.95mm in height and 8.38mm in width, the JCC20DRXI is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications.