JCC20DRXN

Heilind Number:SULJCC20DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRXN

Detailed Description

Introducing the JCC20DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts with a pitch of 2.54mm (.1 in), providing reliable connectivity in compact spaces. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power transmission. The contact material, made of beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance. Its through-hole termination method and straight orientation simplify assembly, while the full bellow contact type offers secure mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built for durability. With 40 positions and a tail length of 4.7mm (.185 in), it offers versatile connectivity options. The matte tin termination plating ensures solderability. Perfect for use in aerospace, defense, and other high-reliability industries, the JCC20DRXN is a top choice for critical electronic systems.