JCC20DRYI

Heilind Number:SULJCC20DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRYI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRYI

Detailed Description

The JCC20DRYI Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a voltage rating of 700 VAC and amperage of 3A, it offers reliable power transmission. The Full Bellow contact type and gold plating guarantee optimal signal integrity. Designed for ease of use, it has a threaded mount type and thru-hole termination method. With 40 positions and two rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating ensures soldering compatibility. Whether in aerospace, defense, or industrial applications, the JCC20DRYI is a reliable connectivity solution.