JCC20DRYN

Heilind Number:SULJCC20DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRYN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRYN

Detailed Description

The JCC20DRYN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 40 female contacts, it offers seamless connectivity in tight spaces. Constructed from PA9T and featuring beryllium copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. The full bellow contact type and straight orientation further enhance its durability and ease of use. With a 700 VAC voltage rating and 3 A amperage capacity, it is suitable for a wide range of power and signal transmission needs. The termination method via thru hole mounting with matte tin plating guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, the JCC20DRYN is a dependable solution for critical electronic systems.