JCC20DTAD

Heilind Number:SULJCC20DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTAD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTAD

Detailed Description

The JCC20DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 40 female contacts, this connector is ideal for high-density layouts. The contact material is PA9T & Beryllium Copper with gold plating, ensuring reliable conductivity and corrosion resistance. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. The right-angle orientation and .61-inch connector height make it versatile for various design requirements. Additionally, the matte tin termination plating enhances solderability. Whether used in aerospace, telecommunications, or industrial equipment, the JCC20DTAD guarantees high performance and durability.