JCC20DTBD

Heilind Number:SULJCC20DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTBD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTBD

Detailed Description

This PA9T and Beryllium Copper female connector, SKU JCC20DTBD, offers high-performance functionality with an amperage of 3A and voltage rating of 700VAC. Featuring two rows, it is designed for secure clearance hole mount installation. The termination method is through-hole, ensuring reliable connectivity. Crafted with beryllium copper contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm, it is suitable for various PCB applications. The contact type, loop bellow, and right-angle orientation further enhance versatility. This connector has 40 positions and a tail length of 4.57mm, facilitating efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, with termination plating in matte tin, this high-quality component meets stringent performance standards in the hi-rel sector, making it ideal for demanding electronic applications.