JCC20DTBI-S189

Heilind Number:SULJCC20DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTBI-S189

Detailed Description

Introducing SKU JCC20DTBI-S189, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Crafted from PA9T and featuring Beryllium Copper contacts with Gold plating, this connector ensures superior conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the stringent requirements of industrial applications. The right-angle orientation and threaded mount type offer secure installation on PCBs. Each of the 40 positions, arranged in 2 rows with a 2.54mm pitch, guarantees precise connectivity. Operating flawlessly within a wide temperature range of -65 to 150°C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Featuring Matte Tin termination plating, it ensures long-term performance. Trust in the JCC20DTBIS189 for seamless board-to-board connections in your projects.