JCC20DTBI

Heilind Number:SULJCC20DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTBI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTBI

Detailed Description

Introducing the JCC20DTBI, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Its female gender and threaded mount type offer secure attachment, while the right-angle orientation allows for space-efficient PCB layout. Each of the 40 gold-plated contact loops provides a stable connection with a voltage rating of 700 VAC and an amperage capacity of 3A. The termination method of Thru Hole with Matte Tin plating guarantees efficient soldering and long-term performance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Ideal for aerospace, military, and industrial applications, the JCC20DTBI meets the highest standards of quality and reliability. Upgrade your connectivity with this essential component.