JCC20DTBN-S189

Heilind Number:SULJCC20DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTBN-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DTBN-S189

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, JCC20DTBN-S189 is a precision-engineered female connector designed for high-performance applications. With a compact form factor and two rows of 40 gold-plated contacts, it ensures reliable connectivity in demanding environments. The contact type, Loop Bellow, guarantees secure mating, while the right-angle orientation and 2.54mm pitch offer versatile mounting options. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industries. Its through-hole termination method and matte tin plating make installation easy and durable. With a tail length of 4.57mm and a connector height of 15.49mm, it provides efficient PCB connectivity. Ideal for board-to-board and card edge connections, this connector is a vital component in any high-reliability system.