JCC20DTBN

Heilind Number:SULJCC20DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTBN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTBN

Detailed Description

Introducing the JCC20DTBN, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a female gender, two rows with a 2.54mm pitch, and 40 positions, it offers versatile connectivity options. The contact material of Beryllium Copper with Gold plating guarantees reliable signal transmission, while the loop bellow contact type and right-angle orientation optimize space efficiency. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its termination method through-hole with Matte Tin plating and no mounting design provide easy and secure installation on PCBs. Boasting a compact size with a connector height of 15.49mm and width of 9.4mm, the JCC20DTBN is ideal for compact electronic devices where reliability is paramount. Elevate your connectivity solutions with this top-of-the-line PCB connector.