| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC20DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC20DTBS |
JCC20DTBS
| Heilind Number: | SULJCC20DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC20DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC20DTBS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54 mm (.1 in) and 40 positions across 2 rows, this connector offers seamless connectivity. Featuring PA9T & Beryllium Copper construction with gold plating, it ensures excellent conductivity and durability. The contact type, Loop Bellow, combined with a right-angle orientation and side-hole mount type, allows for efficient and space-saving installation. Meeting stringent standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C. The matte tin termination plating further enhances its reliability. Perfect for industries requiring precision and performance, the JCC20DTBS is your solution for seamless board-to-board connections.

