JCC20DTKD-S288

Heilind Number:SULJCC20DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTKD-S288

Detailed Description

SKU JCC20DTKD-S288 offers a high-performance solution for board-to-board connectivity in electronics applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable power transmission with a 3A amperage rating and a 700VAC voltage capacity. With two rows of 40 positions on a 2.54mm pitch, it facilitates efficient signal routing. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and durability. Its clearance hole mount type and card extender termination method offer easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. The loop bellow contact type and straddle orientation further enhance its performance. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Terminated with matte tin, it ensures secure connections. Classified under the hi-rel category, this JCC20DTKDS288 connector meets stringent quality standards for aerospace and defense applications.