| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC20DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULJCC20DTKD |
JCC20DTKD
| Heilind Number: | SULJCC20DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC20DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC20DTKD, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows of 40 gold-plated Beryllium Copper contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for high-power and high-speed signal transmission. The thru-hole termination method and clearance hole mount type make for easy and secure installation on PCBs. Its straight orientation and low profile (.61 in / 15.49mm height) allow for efficient board stacking. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Trust the JCC20DTKD for reliable and high-performance connectivity in your electronic designs.

