JCC20DTKH

Heilind Number:SULJCC20DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DTKH

Detailed Description

Introducing the JCC20DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring beryllium copper contacts with gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 40 positions in a dual-row configuration, it offers versatile connectivity options. The loop bellow contact type and straight orientation provide seamless mating. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The clearance hole mount and thru-hole termination method make installation easy. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Ideal for use in aerospace, military, and industrial applications, the JCC20DTKH guarantees high performance and longevity.