JCC20DTKI-S288

Heilind Number:SULJCC20DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTKI-S288

Detailed Description

Introducing our JCC20DTKI-S288 connector, engineered for high-performance applications. Crafted with PA9T and Beryllium Copper, this female connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. Featuring two rows of 40 gold-plated contact pins on a 2.54mm pitch, it offers secure and precise connections. The termination method of Card Extender with Matte Tin plating ensures optimal signal integrity even in harsh environments, with an operating temperature range of -65 to 150 °C. Its unique Loop Bellow contact type and Straddle orientation make it ideal for board-to-board PCB connections. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet high-performing. Whether in aerospace, defense, or industrial applications, the JCC20DTKIS288 is the perfect choice for your connectivity needs.