JCC20DTKI

Heilind Number:SULJCC20DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTKI

Detailed Description

Introducing the JCC20DTKI, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The 40-position, female connector with two rows and straight orientation offers seamless connectivity. Its rugged construction, including a loop bellow contact type and threaded mount, makes it ideal for harsh environments. With a wide operating temperature range of -65 to 150°C, it excels even in extreme conditions. The matte tin termination plating ensures secure attachment to the PCB. Whether for aerospace, military, or industrial applications, the JCC20DTKI delivers unmatched performance and reliability.