JCC20DTKN-S288

Heilind Number:SULJCC20DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTKN-S288

Detailed Description

The JCC20DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. The 2-row, 40-position design allows for efficient connectivity. Termination via card extender and loop bellow contacts with gold plating guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straddle orientation and no mounting requirement offer versatility in installation. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. The matte tin termination plating ensures RoHS compliance. Overall, the JCC20DTKN-S288 is a top choice for high-reliability electronics systems.