JCC20DTKN

Heilind Number:SULJCC20DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DTKN

Detailed Description

The JCC20DTKN is a high-performance PCB connector designed for demanding applications. Featuring a contact material of PA9T & Beryllium Copper with gold plating, this connector ensures reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The two rows of 40 positions each offer ample connectivity options. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient. Its loop bellow contact type and matte tin termination plating further enhance its durability. Perfect for hi-rel applications, the JCC20DTKN is a reliable solution for your connectivity needs.