JCC20DTKT

Heilind Number:SULJCC20DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTKT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTKT

Detailed Description

Introducing the JCC20DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The two rows of gold-plated Loop Bellow contacts, with a pitch of 2.54mm, guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The threaded mount and thru-hole termination method provide easy and secure installation. With 40 positions and a compact design, it offers high-density connectivity. The matte tin termination plating enhances durability, making it a dependable choice for aerospace, defense, and industrial applications. Upgrade your connectivity with the JCC20DTKT.