JCC20DTMD

Heilind Number:SULJCC20DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTMD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTMD

Detailed Description

The JCC20DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission in various systems. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and two rows of 40 positions, it offers high-density connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is dependable in harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the JCC20DTMD guarantees superior performance and durability.