JCC20DTMI-S189

Heilind Number:SULJCC20DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTMI-S189

Detailed Description

The JCC20DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for a wide range of power and signal transmission tasks. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to PCBs. Gold-plated contacts and loop bellow technology provide excellent signal integrity and low contact resistance. With a right-angle orientation, 40 positions, and a pitch of 2.54mm, it offers efficient and space-saving connectivity solutions. Operating in a wide temperature range from -65 to 150°C, this connector is highly reliable in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for applications where space is a premium. The matte tin termination plating ensures long-term durability. Overall, the JCC20DTMI-S189 is a top-of-the-line connector for critical electronic systems, delivering performance, reliability, and longevity.