JCC20DTMI

Heilind Number:SULJCC20DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTMI

Detailed Description

The JCC20DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. The female connector, with two rows and threaded mount type, offers secure connectivity. Contact material of beryllium copper with gold plating ensures excellent conductivity. Its loop bellow contact type and right-angle orientation facilitate easy mating. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it's suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Termination plating with matte tin enhances soldering reliability. Ideal for high-reliability applications, this connector is a versatile choice for engineers in need of top-quality board-to-board connectivity solutions.