JCC20DTMN-S189

Heilind Number:SULJCC20DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTMN-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTMN-S189

Detailed Description

The JCC20DTMN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 2-row, 40-position layout allows for versatile connectivity options, while the right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with dimensions of 15.49mm x 9.4mm x 6.35mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures excellent solderability. Overall, the JCC20DTMN-S189 is a reliable and high-quality connectivity solution for industrial and commercial electronics.