JCC20DTMS-S189

Heilind Number:SULJCC20DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DTMS-S189

Detailed Description

Designed for high-performance applications, the JCC20DTMS-S189 is a female board-to-board PCB connector featuring two rows of 40 contacts with a pitch of 2.54mm. Constructed with PA9T and Beryllium Copper, it ensures durability and reliable conductivity. The contacts are gold-plated, guaranteeing excellent signal transmission and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its right-angle orientation and side-hole mount type offer flexibility in installation. The loop bellow contact type and matte tin termination plating further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the JCC20DTMS-S189 delivers unparalleled quality and reliability.