| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC20DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC20DTMS |
JCC20DTMS
| Heilind Number: | SULJCC20DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC20DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC20DTMS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 40 gold-plated beryllium copper contacts, ensuring reliable signal transmission at amperages up to 3A and voltages of 700VAC. Its loop bellow contact type and right-angle orientation offer efficient connectivity in tight spaces. Built to withstand extreme conditions, the JCC20DTMS has an operating temperature range of -65 to 150°C and matte tin termination plating for enhanced durability. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 6.35mm, this connector is ideal for use in aerospace, military, and industrial applications where ruggedness and performance are paramount. Upgrade your connectivity solutions with the JCC20DTMS.

