JCC20DTMT

Heilind Number:SULJCC20DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DTMT

Detailed Description

The JCC20DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. The connector's threaded mount type and right-angle orientation make it easy to install in tight spaces. With two rows and 40 positions, it provides ample connectivity options. The matte tin termination plating ensures secure soldering. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries, including aerospace and telecommunications. Upgrade your PCB designs with the JCC20DTMT for superior performance and reliability.