| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC22DCKD-S288 |
JCC22DCKD-S288
| Heilind Number: | SULJCC22DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
JCC22DCKD-S288 features a cutting-edge design perfect for high-performance applications. Constructed with PA9T and Beryllium Copper, this female connector ensures reliable connectivity. With an amperage of 3A and voltage rating of 700VAC, it guarantees efficient power transmission. The connector, with two rows of 44 positions, offers ample connectivity options. Its gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The straddle orientation and clearance hole mount type make installation easy. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. This connector, belonging to the hi_rel category, is a top choice for demanding board-to-board and card edge connection needs.

