JCC22DCKH

Heilind Number:SULJCC22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DCKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DCKH

Detailed Description

This PA9T & Beryllium Copper board-to-board PCB connector, SKU JCC22DCKH, is designed for high-performance applications, boasting a durable construction that ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding electronic systems. Featuring a female gender with two rows of 44 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type further enhance its versatility. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures efficient use of space on the PCB. Matte tin termination plating adds to its durability. Whether in aerospace, telecommunications, or industrial applications, the JCC22DCKH connector meets the highest standards of performance and reliability.