JCC22DCKI

Heilind Number:SULJCC22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DCKI

Detailed Description

The JCC22DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Each of its 44 gold-plated contact positions, with a pitch of 2.54mm, offers low contact resistance and high signal integrity. The connector's loop bellow contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 150°C and termination plating in matte tin, it meets stringent industrial requirements. The JCC22DCKI is the perfect choice for applications where reliability and performance are paramount.