JCC22DCKN

Heilind Number:SULJCC22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DCKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DCKN

Detailed Description

JCC22DCKN boasts superior quality and performance, featuring PA9T and Beryllium Copper construction. This female connector, with two rows and a contact pitch of 2.54mm (.1in), is designed for precision in electronic connections. Operating at a maximum voltage of 700 VAC, it guarantees reliable power transmission. The contact type, Loop Bellow, ensures secure and stable connectivity. With 44 positions and a tail length of 4.83mm (.19in), it offers versatility in various applications. Its straight orientation, termination through hole method, and matte tin plating make installation effortless and durable. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for demanding environments. With a compact size of .61in connector height and 9.4mm (.37in) width, it is ideal for space-constrained PCB setups. Whether in high-speed data transmission or power distribution systems, this connector guarantees optimum performance and longevity. Elevate your connectivity solutions with the JCC22DCKN.