JCC22DCKS-S288

Heilind Number:SULJCC22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DCKS-S288

Detailed Description

Introducing JCC22DCKS-S288, a high-performance board to board PCB connector designed for demanding applications. Crafted from PA9T and featuring contact pins made of beryllium copper with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it offers robust power transmission. The connector, with a compact form factor and 2.54mm pitch, is ideal for space-constrained PCB layouts. Its unique loop bellow contact type and side hole mount provide secure attachment, while the card extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. Boasting 44 positions across two rows, it offers ample connectivity options. The matte tin termination plating enhances durability, making it a long-lasting solution. Whether in aerospace, defense, or industrial applications, this connector, with its straddle orientation and .61-inch height, guarantees optimal performance. Trust in the reliability and quality of JCC22DCKS-S288 for your connectivity needs.