JCC22DCKS

Heilind Number:SULJCC22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DCKS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DCKS

Detailed Description

The JCC22DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 44 positions, allowing for multiple connections. Its side hole mount and thru-hole termination method make installation easy. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a straight orientation, it offers precise and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCBs. Classified under high-reliability connectors, the JCC22DCKS is a perfect choice for aerospace, military, and industrial systems.