JCC22DETH

Heilind Number:SULJCC22DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DETH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DETH

Detailed Description

Introducing the JCC22DETH, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 44 gold-plated cantilever contacts made of PA9T and Beryllium Copper, this connector ensures reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and data-intensive systems. The connector's straight orientation, clearance hole mount type, and thru-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, saves space on the board while offering high connectivity. Trust the JCC22DETH for secure and efficient board-to-board connections in your electronic devices.