JCC22DETI

Heilind Number:SULJCC22DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DETI

Detailed Description

Designed for high-performance applications, our JCC22DETI connector features a robust construction with PA9T and Beryllium Copper materials, ensuring reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows of 44 positions each, and threaded mount type offer secure and versatile connectivity. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on PCBs. RoHS compliant and featuring matte tin termination plating, it aligns with environmental and industry standards. Perfect for board-to-board and card edge connections, the JCC22DETI is a top choice for demanding applications.