| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC22DETN |
JCC22DETN
| Heilind Number: | SULJCC22DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DETN |
| ECAD Model: |
Specifications
Detailed Description
The JCC22DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures durability and reliability in extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 2-row, 44-position layout offers ample connectivity options, while the gold-plated cantilever contacts ensure low contact resistance. Termination is easy with the thru-hole method, and the connector is compatible with a pitch of 2.54mm. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of industrial applications. With its compact size and straight orientation, the JCC22DETN is a versatile solution for your connectivity needs.

