JCC22DEYH

Heilind Number:SULJCC22DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DEYH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DEYH

Detailed Description

Introducing the JCC22DEYH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a contact rating of 3A and a voltage rating of 700VAC, it guarantees efficient power transmission. The 2-row, 44-position design offers ample connectivity options, while the cantilever contact type and gold plating ensure optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The clearance hole mount type and thru-hole termination method provide easy and secure installation. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable space on the PCB. Trust the JCC22DEYH for seamless and robust board-to-board connections in your electronic designs.