JCC22DEYN

Heilind Number:SULJCC22DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DEYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DEYN

Detailed Description

Introducing the JCC22DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 44 female contacts, this connector ensures reliable connectivity in any electronic system. The contacts, made of PA9T and Beryllium Copper with gold plating, guarantee optimal signal transmission and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The cantilever contact type and straight orientation make for easy and secure mating, while the termination method of thru-hole soldering with matte tin plating ensures a stable and lasting connection. With a compact connector height of 10.95mm (.431in) and width of 8.38mm (.33in), it is space-efficient yet robust. Whether in aerospace, defense, or industrial applications, the JCC22DEYN is the ideal choice for high-reliability connectivity.