JCC22DKAD

Heilind Number:SULJCC22DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKAD

Detailed Description

The JCC22DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. This female connector with two rows and 44 positions offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and resistance to corrosion. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it space-efficient. With matte tin termination plating, it complies with RoHS regulations. Perfect for use in aerospace, defense, and industrial applications, the JCC22DKAD is a reliable solution for your connectivity needs.