JCC22DKAH

Heilind Number:SULJCC22DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKAH

Detailed Description

The JCC22DKAH is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a female gender, 2 rows of 44 positions, and right-angle orientation, it offers versatile installation options. The cantilever contact type with gold plating guarantees excellent signal transmission, while the 700 VAC voltage rating and 3 A amperage make it suitable for power and data applications. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. The connector's compact dimensions (13.97mm height, 9.4mm width) and 2.54mm pitch make it suitable for space-constrained designs. With matte tin termination plating and high reliability construction, the JCC22DKAH is a top choice for mission-critical systems.