JCC22DKAI-S1243

Heilind Number:SULJCC22DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKAI-S1243

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector, with SKU JCC22DKAI-S1243, offers dependable connectivity for high-performance applications. Featuring a female gender, it boasts two rows of 44 gold-plated contacts designed for optimal signal transmission. The threaded mount type and thru-hole termination method ensure secure and stable assembly. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for various electronic systems. Its cantilever contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees reliability even in harsh environments. Measuring 13.97mm in height and 10.16mm in width, with a tail length of 2.54mm, this connector is compact yet durable. Its matte tin termination plating adds to its robustness, making it ideal for demanding industrial settings. In compliance with high-reliability standards, it ensures consistent performance over its lifespan. The JCC22DKAI-S1243 is the perfect choice for critical PCB interconnections in aerospace, defense, and other hi-rel applications.