JCC22DKAI

Heilind Number:SULJCC22DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKAI

Detailed Description

This JCC22DKAI connector features a durable construction with PA9T and Beryllium Copper materials, making it ideal for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The female gender and threaded mount type provide secure connectivity in two rows of 44 positions. Using a thru-hole termination method and gold contact plating, it guarantees efficient signal transfer. The cantilever contact type and right-angle orientation offer versatility in board-to-board connections. With a wide operating temperature range of -65 to 150°C and matte Tin termination plating, it ensures durability in harsh environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is suitable for various PCB applications. Perfect for demanding environments, this connector is a reliable choice for your connectivity needs.