JCC22DKAS

Heilind Number:SULJCC22DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKAS

Detailed Description

The JCC22DKAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The Cantilever contact type and gold plating guarantee low contact resistance and excellent signal integrity. Its right-angle orientation and side-hole mount type offer flexibility in PCB layout. With 44 positions in a 2-row configuration, it provides ample connectivity options. The connector's operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. Matte Tin termination plating ensures solderability and longevity. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is space-efficient on the PCB. Whether in industrial, aerospace, or telecommunications applications, the JCC22DKAS delivers superior performance and reliability.