JCC22DKDI

Heilind Number:SULJCC22DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKDI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKDI

Detailed Description

Introducing the JCC22DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Beryllium Copper contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power delivery. The cantilever contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. With 44 positions arranged in 2 rows and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the JCC22DKDI for superior performance and durability in your electronic projects.