JCC22DKDN

Heilind Number:SULJCC22DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKDN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKDN

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCC22DKDN, offers reliable power transmission with a maximum amperage of 3A and a high voltage rating of 700VAC. Featuring two rows of 44 cantilever contacts with gold plating, it ensures efficient signal transfer. Designed for through-hole mounting, it guarantees secure and durable connections. With a pitch of 2.54mm (.1in) and a straight orientation, it is ideal for board-to-board PCB applications. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector's compact size, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), makes it space-efficient on PCBs. Its matte tin termination plating enhances solderability. This high-quality connector is a crucial component for electronics assembly, meeting the demands of modern technology.