JCC22DKDS

Heilind Number:SULJCC22DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DKDS

Detailed Description

Introducing the JCC22DKDS, a high-performance board-to-board PCB connector designed for optimal power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable connectivity in demanding applications. Featuring two rows of 44 female pins, it offers ample connectivity options on a 2.54mm pitch. The contacts, made of durable beryllium copper and plated with gold for enhanced conductivity, guarantee long-term performance. With a side-hole mount and thru-hole termination, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact design, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. Trust the JCC22DKDS for efficient and durable board-to-board connections in your electronic systems.