JCC22DKEH

Heilind Number:SULJCC22DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DKEH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DKEH

Detailed Description

Introducing the JCC22DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage capability of 700VAC. With two rows of 44 positions each, it offers ample connectivity in a compact form factor. The cantilever contact type with gold plating guarantees excellent conductivity, while the clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. Its right-angle orientation, .1-inch pitch, and .55-inch connector height make it versatile for various PCB designs. Trust the JCC22DKEH for superior performance in your electronic systems.